New at DigiKey
Leaded Rosin Activated (RA) Wire Solder Pb60Sn40 (60/40) Spool, 3.53 oz (100g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145

DigiKey Part Number
1528-145-ND
Manufacturer
Manufacturer Product Number
145
Description
MINI SOLDER SPOOL - 60/40 LEAD R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Pb60Sn40 (60/40) Spool, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Pb60Sn40 (60/40)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
Rosin Activated (RA)
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool, 3.53 oz (100g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
165,60000 lei65,60 lei
Manufacturers Standard Package
Unit Price without VAT:65,60000 lei
Unit Price with VAT:79,37600 lei