
51688-0090M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0090M-001TR-ND - Tape & Reel (TR) 4294-51688-0090M-001CT-ND - Cut Tape (CT) 4294-51688-0090M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0090M-001 |
Description | 9P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 10 | 0,72400 lei | 7,24 lei |
| 25 | 0,67800 lei | 16,95 lei |
| 50 | 0,64600 lei | 32,30 lei |
| 100 | 0,61470 lei | 61,47 lei |
| 250 | 0,57620 lei | 144,05 lei |
| 500 | 0,54864 lei | 274,32 lei |
| 1.000 | 0,52241 lei | 522,41 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,49225 lei | 1.722,88 lei |
| 7.000 | 0,46874 lei | 3.281,18 lei |
| 10.500 | 0,45551 lei | 4.782,86 lei |
| 17.500 | 0,43939 lei | 7.689,32 lei |
| 24.500 | 0,42909 lei | 10.512,70 lei |
| 35.000 | 0,41842 lei | 14.644,70 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |

