
51688-0070M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0070M-001TR-ND - Tape & Reel (TR) 4294-51688-0070M-001CT-ND - Cut Tape (CT) 4294-51688-0070M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0070M-001 |
Description | 7P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 lei | 1,13 lei |
| 10 | 0,94100 lei | 9,41 lei |
| 25 | 0,88080 lei | 22,02 lei |
| 50 | 0,83920 lei | 41,96 lei |
| 100 | 0,79890 lei | 79,89 lei |
| 250 | 0,74856 lei | 187,14 lei |
| 500 | 0,71284 lei | 356,42 lei |
| 1.000 | 0,67877 lei | 678,77 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63956 lei | 2.238,46 lei |
| 7.000 | 0,60903 lei | 4.263,21 lei |
| 10.500 | 0,59185 lei | 6.214,43 lei |
| 17.500 | 0,57090 lei | 9.990,75 lei |
| 24.500 | 0,55751 lei | 13.658,99 lei |
| 35.000 | 0,54367 lei | 19.028,45 lei |
| Unit Price without VAT: | 1,13000 lei |
|---|---|
| Unit Price with VAT: | 1,36730 lei |

