


ASFLMB-10.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11762-2-ND - Tape & Reel (TR) 535-11762-1-ND - Cut Tape (CT) 535-11762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-LC-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-10.000MHZ-LR-T | Abracon LLC | 498 | 535-11073-1-ND | 12,79000 lei | Upgrade |
| ASFLMB-10.000MHZ-LY-T | Abracon LLC | 522 | 535-11007-1-ND | 19,12000 lei | Upgrade |
| ASFLMB-10.000MHZ-XY-T | Abracon LLC | 930 | 535-11040-1-ND | 19,20000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 lei | 12,61 lei |
| 10 | 10,95900 lei | 109,59 lei |
| 25 | 10,36240 lei | 259,06 lei |
| 50 | 9,93400 lei | 496,70 lei |
| 100 | 9,52360 lei | 952,36 lei |
| 250 | 9,00656 lei | 2.251,64 lei |
| 500 | 8,63446 lei | 4.317,23 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,27816 lei | 8.278,16 lei |
| 2.000 | 7,93685 lei | 15.873,70 lei |
| 3.000 | 7,74390 lei | 23.231,70 lei |
| 5.000 | 7,50769 lei | 37.538,45 lei |
| Unit Price without VAT: | 12,61000 lei |
|---|---|
| Unit Price with VAT: | 15,25810 lei |

