


ADCR-X02R7SB505PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB505PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB505PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB505PT |
Description | CAP 5F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 113mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 113mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 lei | 8,19 lei |
| 10 | 5,49200 lei | 54,92 lei |
| 50 | 4,42000 lei | 221,00 lei |
| 100 | 4,08880 lei | 408,88 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,48100 lei | 2.088,60 lei |
| 1.200 | 3,31657 lei | 3.979,88 lei |
| 1.800 | 3,23422 lei | 5.821,60 lei |
| 3.000 | 3,14295 lei | 9.428,85 lei |
| 4.200 | 3,08958 lei | 12.976,24 lei |
| 6.000 | 3,03824 lei | 18.229,44 lei |
| Unit Price without VAT: | 8,19000 lei |
|---|---|
| Unit Price with VAT: | 9,90990 lei |

