


ACM-31-601M-T | |
|---|---|
DigiKey Part Number | 535-ACM-31-601M-TTR-ND - Tape & Reel (TR) 535-ACM-31-601M-TCT-ND - Cut Tape (CT) 535-ACM-31-601M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-601M-T |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 lei | 1,47 lei |
| 10 | 1,21800 lei | 12,18 lei |
| 25 | 1,12520 lei | 28,13 lei |
| 50 | 1,06200 lei | 53,10 lei |
| 100 | 1,00100 lei | 100,10 lei |
| 250 | 0,92596 lei | 231,49 lei |
| 500 | 0,87298 lei | 436,49 lei |
| 1.000 | 0,82309 lei | 823,09 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77608 lei | 1.552,16 lei |
| 4.000 | 0,73179 lei | 2.927,16 lei |
| 6.000 | 0,70710 lei | 4.242,60 lei |
| 10.000 | 0,67719 lei | 6.771,90 lei |
| 14.000 | 0,65821 lei | 9.214,94 lei |
| 20.000 | 0,63868 lei | 12.773,60 lei |
| Unit Price without VAT: | 1,47000 lei |
|---|---|
| Unit Price with VAT: | 1,77870 lei |


