
ABM8N-12.0000MHZ-12-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-12.0000MHZ-12-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-12.0000MHZ-12-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-12.0000MHZ-12-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-12.0000MHZ-12-D2Y-T3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 lei | 2,57 lei |
| 10 | 2,21900 lei | 22,19 lei |
| 25 | 2,10160 lei | 52,54 lei |
| 50 | 2,01440 lei | 100,72 lei |
| 100 | 1,93060 lei | 193,06 lei |
| 250 | 1,82580 lei | 456,45 lei |
| 500 | 1,75020 lei | 875,10 lei |
| 1.000 | 1,67782 lei | 1.677,82 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56915 lei | 4.707,45 lei |
| 6.000 | 1,50430 lei | 9.025,80 lei |
| 9.000 | 1,46764 lei | 13.208,76 lei |
| 15.000 | 1,42272 lei | 21.340,80 lei |
| 21.000 | 1,39391 lei | 29.272,11 lei |
| 30.000 | 1,36403 lei | 40.920,90 lei |
| Unit Price without VAT: | 2,57000 lei |
|---|---|
| Unit Price with VAT: | 3,10970 lei |

