


S-812C33AMC-C2NT2U | |
|---|---|
DigiKey Part Number | 1662-2652-2-ND - Tape & Reel (TR) 1662-2652-1-ND - Cut Tape (CT) 1662-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C33AMC-C2NT2U |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 $ | 1,03 $ |
| 10 | 0,74100 $ | 7,41 $ |
| 25 | 0,66920 $ | 16,73 $ |
| 100 | 0,58990 $ | 58,99 $ |
| 250 | 0,55212 $ | 138,03 $ |
| 500 | 0,52932 $ | 264,66 $ |
| 1.000 | 0,51057 $ | 510,57 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48739 $ | 1.462,17 $ |
| 6.000 | 0,47604 $ | 2.856,24 $ |
| 9.000 | 0,47036 $ | 4.233,24 $ |
| 15.000 | 0,46407 $ | 6.961,05 $ |
| 21.000 | 0,46039 $ | 9.668,19 $ |
| Unit Price without VAT: | 1,03000 $ |
|---|---|
| Unit Price with VAT: | 1,24630 $ |


