Parametric Equivalent

S-80930CNMC-G80T2G | |
|---|---|
DigiKey Part Number | S-80930CNMC-G80T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80930CNMC-G80T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-80930CNMC-G80T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64925 lei | 4.947,75 lei |
| 6.000 | 1,60912 lei | 9.654,72 lei |
| 9.000 | 1,58902 lei | 14.301,18 lei |
| 15.000 | 1,56676 lei | 23.501,40 lei |
| 21.000 | 1,55374 lei | 32.628,54 lei |
| Unit Price without VAT: | 1,64925 lei |
|---|---|
| Unit Price with VAT: | 1,99559 lei |


