


R0K50563TS000BE | |
|---|---|
DigiKey Part Number | R0K50563TS000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K50563TS000BE |
Description | RX63T EVAL BRD |
Customer Reference | |
Detailed Description | RX63T, R5F563T Renesas Starter Kit (RSK) RX63T (64-pin) RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RX63T, R5F563T |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Obsolete | Suggested Programming Environment CubeSuite+ |
Type MCU 32-Bit | Base Product Number |
Core Processor RX |





