ISO1050EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1050EVM

DigiKey Part Number
296-29305-ND
Manufacturer
Manufacturer Product Number
ISO1050EVM
Description
EVAL BOARD FOR ISO1050
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO1050 - Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Embedded
No
Utilized IC / Part
ISO1050
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in RON
Box
QuantityUnit PriceExt Price
1256,37000 lei256,37 lei
Manufacturers Standard Package
Unit Price without VAT:256,37000 lei
Unit Price with VAT:310,20770 lei