
CYRF69303-40LTXC | |
|---|---|
DigiKey Part Number | CYRF69303-40LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF69303-40LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -90dBm |
Mfr | Memory Size 8kB Flash, 256B SRAM |
Series | Serial Interfaces SPI |
Packaging Tray | GPIO 15 |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 21.9mA |
Type TxRx + MCU | Current - Transmitting 28.5mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 70°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-QFN (6x6) |
Power - Output -5dBm |

