


ATSAM4E-EK | |
|---|---|
DigiKey Part Number | ATSAM4E-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4E-EK |
Description | ATSAM4E16 EVAL BRD |
Customer Reference | |
Detailed Description | ATSAM4E16 AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M4 |
Series | Utilized IC / Part ATSAM4E16 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |






