
9772-30-48-10 | |
|---|---|
DigiKey Part Number | 1067-9772-30-48-10-ND |
Manufacturer | |
Manufacturer Product Number | 9772-30-48-10 |
Description | RF EMI SHIELDING TAPE 10MX1.89" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.890" (48.00mm) X 393.701" (10.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 1.890" (48.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,86000 lei | 456,86 lei |
| 10 | 354,14500 lei | 3.541,45 lei |
| 25 | 322,15720 lei | 8.053,93 lei |
| 50 | 300,71200 lei | 15.035,60 lei |
| 100 | 281,38240 lei | 28.138,24 lei |
| Unit Price without VAT: | 456,86000 lei |
|---|---|
| Unit Price with VAT: | 552,80060 lei |

