RON | EUR | USD
Favorite

Price & Procurement
6.455 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 7,34000 7,34 lei
10 6,77700 67,77 lei
50 6,27900 313,95 lei
100 5,38450 538,45 lei

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 29,00 lei reeling fee will be applied to each reel ordered.

9774100360R

Datasheet
Digi-Key Part Number 732-5277-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774100360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 10MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774100360R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774100360R.igs
9774100360R.stp
PCN Packaging Carrier Tape 01/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.394" (10.00mm)
Length - Overall 0.449" (11.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

336,55000 lei Details
You May Also Be Interested In

9774120360R

ROUND STANDOFF M3X0.5 STEEL 12MM

Würth Elektronik

7,34000 lei Details

9775026360R

ROUND STANDOFF M3 STEEL 1MM

Würth Elektronik

4,14000 lei Details

9774110360R

ROUND STANDOFF M3X0.5 STEEL 11MM

Würth Elektronik

7,34000 lei Details

XG4H-2631

CONN RCPT 26POS 0.1 GOLD PCB

Omron Electronics Inc-EMC Div

19,58000 lei Details

DFP10112

TCO 250VAC 139C (282F) RADIAL

TDK-Lambda Americas Inc.

5,61000 lei Details

3-5353652-6

CONN PLUG 440POS SMD GOLD

TE Connectivity AMP Connectors

201,54000 lei Details
Additional Resources
Standard Package 1
Other Names 732-5277-6