RON | EUR | USD
Favorite

Price & Procurement
2.842 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 7,34000 7,34 lei
10 6,77700 67,77 lei
50 6,27900 313,95 lei
100 5,38450 538,45 lei

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 29,00 lei reeling fee will be applied to each reel ordered.

9774080360R

Datasheet
Digi-Key Part Number 732-5275-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9774080360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 8MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.315" (8.00mm)

Copy  
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774080360R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774080360R.igs
9774080360R.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.370" (9.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

336,55000 lei Details
You May Also Be Interested In

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

7,34000 lei Details

9774070360R

ROUND STANDOFF M3X0.5 STEEL 7MM

Würth Elektronik

7,34000 lei Details

MM70-314-310B1-1-R300

CONN MXM FMALE 314POS 0.020 GOLD

JAE Electronics

31,95000 lei Details

9774060360R

ROUND STANDOFF M3X0.5 STEEL 6MM

Würth Elektronik

7,34000 lei Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

2,94000 lei Details

NDT3055L

MOSFET N-CH 60V 4A SOT-223-4

ON Semiconductor

3,29000 lei Details
Additional Resources
Standard Package 1
Other Names 732-5275-6