Add To Favorites
9774060360R Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 7,00000 7,00 lei
10 6,45800 64,58 lei
50 5,98260 299,13 lei
100 5,13040 513,04 lei

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 29,00 lei reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-5273-6-ND
Copy   732-5273-6-ND
Quantity Available 5.250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9774060360R

Copy   9774060360R
Description ROUND STANDOFF M3X0.5 STEEL 6MM
Copy   ROUND STANDOFF M3X0.5 STEEL 6MM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm)

Copy   Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm)
Documents & Media
Datasheets 9774060360R Drawing
WA-SMSx Performance Flyer
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774060360R.igs
9774060360R.stp
PCN Packaging Carrier Tape 09/Jul/2018
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WA-SMSI
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.236" (6.00mm)
Length - Overall 0.291" (7.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 977990 - Wurth Electronics Inc. | 732-10189-ND DigiKey Electronics
  • 977990
  • Wurth Electronics Inc.
  • SMD SPACER STUDS
  • Unit Price 320,67000 lei
  • 732-10189-ND
You May Also Be Interested In
  • 9774050360R - Wurth Electronics Inc. | 732-5272-1-ND DigiKey Electronics
  • 9774050360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 5MM
  • Unit Price 7,00000 lei
  • 732-5272-1-ND
  • 9774120360R - Wurth Electronics Inc. | 732-5279-1-ND DigiKey Electronics
  • 9774120360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 12MM
  • Unit Price 7,00000 lei
  • 732-5279-1-ND
  • 9774030960R - Wurth Electronics Inc. | 732-7087-1-ND DigiKey Electronics
  • 9774030960R
  • Wurth Electronics Inc.
  • ROUND SPACER STEEL 3MM
  • Unit Price 7,34000 lei
  • 732-7087-1-ND
  • NRPN101PAEN-RC - Sullins Connector Solutions | S5800-10-ND DigiKey Electronics
  • NRPN101PAEN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 10POS 2MM
  • Unit Price 1,99000 lei
  • S5800-10-ND
  • 9774030243R - Wurth Electronics Inc. | 732-7085-1-ND DigiKey Electronics
  • 9774030243R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M2X0.4 STEEL 3MM
  • Unit Price 4,03000 lei
  • 732-7085-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-5273-6

10:17:58 5.24.2019