Add To Favorites
LP3991TL-1.2/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-DSBGA (1x1)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,67000 3,67 lei
10 3,22200 32,22 lei
100 2,46950 246,95 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP3991TL-1.2/NOPBCT-ND
Copy   LP3991TL-1.2/NOPBCT-ND
Quantity Available 9.180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3991TL-1.2/NOPB

Copy   LP3991TL-1.2/NOPB
Description IC REG LINEAR 1.2V 300MA 4DSBGA
Copy   IC REG LINEAR 1.2V 300MA 4DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-DSBGA (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA 4-DSBGA (1x1)
Documents & Media
Datasheets LP3991
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 4V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.16V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 225µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
Base Part Number LP3991
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LP3991TL-1.2EV - Texas Instruments | LP3991TL-1.2EV-ND DigiKey Electronics
  • LP3991TL-1.2EV
  • Texas Instruments
  • BOARD EVALUATION LP3991TL-1.2
  • Unit Price 123,97000 lei
  • LP3991TL-1.2EV-ND
Additional Resources
Standard Package ? 1
Other Names *LP3991TL-1.2/NOPB
LP3991TL-1.2/NOPBCT
LP3991TL-1.2CT
LP3991TL-1.2CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3991TL-1.2/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 2,22696 lei
  • Tape & Reel (TR) ? : LP3991TLX-1.2/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,19480 lei

02:04:36 2.17.2019