RON | EUR | USD
Favorite

LMG1205YFXT Half-Bridge Gate Driver IC TTL 12-DSBGA (1.88x1.73)
Price & Procurement
1.323 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 17,64000 17,64 lei
10 15,82700 158,27 lei
25 14,96400 374,10 lei
100 12,30300 1.230,30 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48589-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 7,40033 lei
  • Cut Tape (CT)  : 296-48589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.561 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 15,30000 lei
  • Digi-Reel®  : 296-48589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.561 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 11,03948 lei
  • Digi-Reel®  : 296-49744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.323 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMG1205YFXT

Datasheet
Digi-Key Part Number 296-49744-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMG1205YFXT
Copy  
Description IC GATE DRVR HALF-BRIDGE 12DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC TTL 12-DSBGA (1.88x1.73)

Copy  
Documents & Media
Datasheets LMG1205 Datasheet
Featured Product Power Management
Reference Design Library LM5113LLPEVB: 10V @ 10A, 15 ~ 60V in
Manufacturer Product Page LMG1205YFXT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 1.76V, 1.89V
Current - Peak Output (Source, Sink) 1.2A, 5A
Input Type TTL
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 7ns, 3.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.88x1.73)
Base Part Number LMG1205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

9,75000 lei Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

15,30000 lei Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

32,33000 lei Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

11,20000 lei Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

8,33000 lei Details

TC-01-MINI

MINI TECH CLIP

Leader Tech Inc.

1,72000 lei Details
Additional Resources
Standard Package 1
Other Names 296-49744-1