Add To Favorites
INA199B3DCKR Current Sense Regulator High/Low-Side SC-70-6
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,55000 3,55 lei
10 3,12700 31,27 lei
100 2,39640 239,64 lei
500 1,89438 947,19 lei
1.000 1,51550 1.515,50 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40121-1-ND
Copy   296-40121-1-ND
Quantity Available 39.644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA199B3DCKR

Copy   INA199B3DCKR
Description IC OPAMP CURR SENSE 14KHZ SC70-6
Copy   IC OPAMP CURR SENSE 14KHZ SC70-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Regulator High/Low-Side SC-70-6

Copy   Current Sense Regulator High/Low-Side  SC-70-6
Documents & Media
Datasheets INA199 Datasheet
PCN Design/Specification INA199 14/Feb/2017
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA199B3DCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Sense
Sensing Method High/Low-Side
Accuracy ±1.5%
Voltage - Input 2.7V ~ 26V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • INA199EVM - Texas Instruments | 296-43444-ND DigiKey Electronics
  • INA199EVM
  • Texas Instruments
  • EVAL MODULE FOR INA199
  • Unit Price 108,51000 lei
  • 296-43444-ND
Additional Resources
Standard Package ? 1
Other Names 296-40121-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40121-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 1,33342 lei
  • Digi-Reel® ? : 296-40121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.644 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA199B3DCKT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58631 lei

21:35:36 3.20.2019