RON | EUR | USD
Favorite

BQ24133RGYT Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Price & Procurement
824 In Stock
Can ship immediately Factory Stock : 10.001
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 15,08000 15,08 lei
10 13,53000 135,30 lei
25 12,79360 319,84 lei
100 10,51840 1.051,84 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-38876-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock 
  • Unit Price: 6,57552 lei
  • Cut Tape (CT)  : 296-38876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.313 - Immediate
    10.001 - Factory Stock 
  • Unit Price: 13,10000 lei
  • Digi-Reel®  : 296-38876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.313 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-28314-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock 
  • Unit Price: 9,43808 lei
  • Digi-Reel®  : 296-28314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 824 - Immediate
    10.001 - Factory Stock 
  • Unit Price: Digi-Reel®

BQ24133RGYT

Datasheet
Digi-Key Part Number 296-28314-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24133RGYT
Copy  
Description IC BATT CHARGE LI-ION/POL 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)

Copy  
Documents & Media
Datasheets BQ24133
Product Training Modules Battery Management Part 3
Battery Management Part 4
Battery Management Part 5
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models BQ24133RGYT by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1 ~ 3
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 2.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 17V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5.5x3.5)
Base Part Number BQ24133
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CSD17313Q2

MOSFET N-CH 30V 5A 6SON

Texas Instruments

2,39000 lei Details

CSD25310Q2

MOSFET P-CH 20V 48A 6SON

Texas Instruments

2,35000 lei Details

BQ24105IRHLRQ1

IC BATT CHARGER LI-ION 20QFN

Texas Instruments

33,66000 lei Details

LM5155DSSR

POWER MANAGEMENT

Texas Instruments

8,03000 lei Details

MFM-20-15

O/P +15V1.4A

MEAN WELL USA Inc.

59,25000 lei Details
Additional Resources
Standard Package 1
Other Names 296-28314-1