RON | EUR | USD
Favorite

2320808-1 4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Blue 22 AWG Foil, Braid 3.28' (1.00m)
Price & Procurement
Value Added Item
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 30,11000 30,11 lei
5 26,76600 133,83 lei
10 25,51400 255,14 lei
25 23,98120 599,53 lei
50 22,72660 1.136,33 lei
100 21,75030 2.175,03 lei
250 20,35620 5.089,05 lei
500 19,38022 9.690,11 lei
1.000 18,40428 18.404,28 lei

Submit a request for quotation on quantities greater than those displayed.

2320808-1

Datasheet
Digi-Key Part Number 2320808-1-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2320808-1
Copy  
Description CAT 5E CABLE 1M
Copy  
Detailed Description

4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Blue 22 AWG Foil, Braid 3.28' (1.00m)

Copy  
Documents & Media
Datasheets Rail Data Cable Datasheet
Communication Cable Spec Drawing
Featured Product Cat5e Cable
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Pair, Cat5e
Number of Conductors 4 (2 Pair)
Wire Gauge 22 AWG
Conductor Strand 19/0.0063"
Conductor Material Copper, Tinned
Jacket (Insulation) Material Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Diameter 0.256" (6.50mm)
Shield Type Foil, Braid
Length 3.28' (1.00m)
Jacket Color Blue
Ratings -
Features -
Voltage 300V
Operating Temperature -40°C ~ 90°C
Usage Communication
Jacket (Insulation) Thickness 0.0354" (0.900mm)
Conductor Insulation Thermoplastic Polymer
Shield Material Aluminum; Copper, Tinned
Shield Coverage 100%, 85%
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2320808-1-01