RON | EUR | USD
Favorite

1060-16-0644 Pin Contact Crimp 16-20 AWG Power, Stamped
Price & Procurement
13.317 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,09000 2,09 lei
10 1,96700 19,67 lei
25 1,77120 44,28 lei
50 1,57440 78,72 lei
100 1,50860 150,86 lei
250 1,37756 344,39 lei
500 1,31186 655,93 lei
1.000 1,08228 1.082,28 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1142-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,89445 lei

1060-16-0644

Datasheet
Digi-Key Part Number 1734-1142-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1060-16-0644
Copy  
Description CONN PIN 16-20AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Crimp 16-20 AWG Power, Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

DT04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

7,34000 lei Details

DT04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

4,54000 lei Details

DT04-3P

CONN RCPT HSG 3POS

TE Connectivity Deutsch Connectors

6,19000 lei Details

DT04-6P

CONN RCPT HSG 6POS

TE Connectivity Deutsch Connectors

11,48000 lei Details

DT04-08PA

CONN RCPT HSG 8POS

TE Connectivity Deutsch Connectors

16,42000 lei Details

DT04-12PA

CONN RCPT HSG 12POS

TE Connectivity Deutsch Connectors

17,00000 lei Details
You May Also Be Interested In

1062-16-0644

CONN SOCKET 16-20AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

3,38000 lei Details

DT04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

7,34000 lei Details

1060-16-0144

CONN PIN 14-18AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

2,09000 lei Details

W2P

DT WEDGELOCK

TE Connectivity Deutsch Connectors

0,67000 lei Details

1062-16-0144

CONN SOCKET 14-18AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

3,38000 lei Details

W2S

DT WEDGELOCK

TE Connectivity Deutsch Connectors

0,85000 lei Details
Additional Resources
Standard Package 1
Other Names 1734-1142-1