RON | EUR | USD
Favorite

322-HCS5P2-100 Pin Receptacle Connector No Tail Solder
Price & Procurement
11.738 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 1,60000 1,60 lei
10 1,48600 14,86 lei
25 1,34040 33,51 lei
50 1,19080 59,54 lei
100 1,14100 114,10 lei
250 1,04184 260,46 lei
500 0,99226 496,13 lei
1.000 0,81862 818,62 lei

Submit a request for quotation on quantities greater than those displayed.

322-HCS5P2-100

Datasheet
Digi-Key Part Number A113123CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 322-HCS5P2-100
Copy  
Description CONN PIN RCPT SOLDER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Receptacle Connector No Tail Solder

Copy  
Documents & Media
Datasheets AUGAT HOLTITE Sockets Prod Spec
2-1437514-0 Drawing
Environmental Information 2-1437514-0 Statement of Compliance
3D Drawings 2-1437514-0.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HOLTITE
Packaging Cut Tape (CT) 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter -
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.044" (1.12mm)
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 24.8µin (0.63µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force 0.89N
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8134-HC-5P2

CONN PIN RCPT .016-.021 PRESSFIT

TE Connectivity AMP Connectors

1,38000 lei Details

322-HCS6P2-100

CONN PIN RCPT .020-.030 SOLDER

TE Connectivity AMP Connectors

2,76000 lei Details
Additional Resources
Standard Package 1
Other Names A113123
A113123-ND
A113123CT