Add To Favorites
CLF7045T-4R7N-H 4.7µH Shielded Wirewound Inductor 4.1A 20 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 5,36000 5,36 lei
10 4,98900 49,89 lei
100 3,60750 360,75 lei
500 2,76320 1.381,60 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9538-1-ND
Copy   445-9538-1-ND
Quantity Available 894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF7045T-4R7N-H

Copy   CLF7045T-4R7N-H
Description FIXED IND 4.7UH 4.1A 20 MOHM SMD
Copy   FIXED IND 4.7UH 4.1A 20 MOHM SMD
Detailed Description

4.7µH Shielded Wirewound Inductor 4.1A 20 mOhm Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 4.1A 20 mOhm Nonstandard
Documents & Media
Datasheets CLF7045-H Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CLF-H
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±30%
Current Rating 4,1A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 20 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9538-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9538-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-9538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: Digi-Reel®

02:37:17 2.17.2019