Add To Favorites
TSV521ICT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,54000 3,54 lei
10 3,12100 31,21 lei
100 2,39250 239,25 lei
500 1,89118 945,59 lei
1.000 1,51295 1.512,95 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13194-1-ND
Copy   497-13194-1-ND
Quantity Available 965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSV521ICT

Copy   TSV521ICT
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy   IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Documents & Media
Datasheets TSV521/2/4(A)
Other Related Documents TSV521 View All Specifications
Product Training Modules High Performance OpAmps
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.89V/µs
Gain Bandwidth Product 1,15MHz
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 45µA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TSV521
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP15WB473F03RC - Murata Electronics North America | 490-4802-1-ND DigiKey Electronics
  • NCP15WB473F03RC
  • Murata Electronics North America
  • THERMISTOR NTC 47KOHM 4050K 0402
  • Unit Price 0,60000 lei
  • 490-4802-1-ND
  • BZX384-C4V3,115 - Nexperia USA Inc. | 1727-1146-1-ND DigiKey Electronics
  • BZX384-C4V3,115
  • Nexperia USA Inc.
  • DIODE ZENER 4.3V 300MW SOD323
  • Unit Price 1,11000 lei
  • 1727-1146-1-ND
  • STPS8L30DEE-TR - STMicroelectronics | 497-13332-1-ND DigiKey Electronics
  • STPS8L30DEE-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 30V 8A POWERFLAT
  • Unit Price 5,81000 lei
  • 497-13332-1-ND
  • MMDT4413-7-F - Diodes Incorporated | MMDT4413-FDICT-ND DigiKey Electronics
  • MMDT4413-7-F
  • Diodes Incorporated
  • TRANS NPN/PNP 40V 0.6A SOT363
  • Unit Price 1,88000 lei
  • MMDT4413-FDICT-ND
  • BC847CDW1T1G - ON Semiconductor | BC847CDW1T1GOSCT-ND DigiKey Electronics
  • BC847CDW1T1G
  • ON Semiconductor
  • TRANS 2NPN 45V 0.1A SOT363
  • Unit Price 1,02000 lei
  • BC847CDW1T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-13194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13194-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,33117 lei
  • Digi-Reel® ? : 497-13194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®

02:49:58 6.25.2019