RON | EUR | USD
Favorite

PMR50HZPFV3L00 3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
10.992 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,98000 2,98 lei
10 2,50100 25,01 lei
25 2,14480 53,62 lei
50 1,92960 96,48 lei
100 1,67940 167,94 lei
250 1,50088 375,22 lei
500 1,21494 607,47 lei
1.000 0,98269 982,69 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM.003ASTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,88359 lei
  • Digi-Reel®  : RHM.003ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.992 - Immediate
  • Unit Price: Digi-Reel®

PMR50HZPFV3L00

Datasheet
Digi-Key Part Number RHM.003ASCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMR50HZPFV3L00
Copy  
Description RES 0.003 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.003ASCT