RON | EUR | USD
Favorite

PMR100HZPFV4L00 4 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
1.203 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,94000 2,94 lei
10 2,45200 24,52 lei
25 2,10040 52,51 lei
50 1,89040 94,52 lei
100 1,64520 164,52 lei
250 1,46992 367,48 lei
500 1,19002 595,01 lei
1.000 0,96249 962,49 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM.004AUTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,86544 lei
  • Digi-Reel®  : RHM.004AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.203 - Immediate
  • Unit Price: Digi-Reel®

PMR100HZPFV4L00

Datasheet
Digi-Key Part Number RHM.004AUCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMR100HZPFV4L00
Copy  
Description RES 0.004 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.004AUCT