RON | EUR | USD
Favorite

B4003NLT 2 Line Common Mode Choke Surface Mount DCR 1Ohm
Price & Procurement
643 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 17,46000 17,46 lei
10 16,01000 160,10 lei
100 10,47880 1.047,88 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2143-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 8,60575 lei
  • Digi-Reel®  : 553-2143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 643 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1626-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 354 - Immediate
  • Unit Price: 15,19000 lei

B4003NLT

Datasheet
Digi-Key Part Number 553-2143-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B4003NLT
Copy  
Description COMMON MODE CHOKE 2LN SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 1Ohm

Copy  
Documents & Media
Datasheets B400x(NL), BX4053NL
Common Mode Chokes Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 1Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.355" L x 0.345" W (9.02mm x 8.76mm)
Height (Max) 0.300" (7.62mm)
Package / Case Vertical, 8 Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B4003NL

COMMON MODE CHOKE 4LN SMD

Pulse Electronics Network

15,19000 lei Details

SMP50-68

THYRISTOR 68V 150A DO214AC

STMicroelectronics

3,78000 lei Details

SL1002A075SM

GDT 75V 5KA SURFACE MOUNT

Littelfuse Inc.

6,22000 lei Details

725963-2

CONN QC TAB 0.110 SOLDER

TE Connectivity AMP Connectors

1,93000 lei Details
Additional Resources
Standard Package 1
Other Names 553-2143-1