RON | EUR | USD
Favorite

0913715 10A AC 32V DC Fuse Automotive Holder Blade, ATO/ATC
Price & Procurement
151 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 8,67000 8,67 lei
10 8,43000 84,30 lei
50 7,87640 393,82 lei
100 7,24620 724,62 lei
250 6,69496 1.673,74 lei
500 6,37992 3.189,96 lei
1.000 5,98614 5.986,14 lei

Submit a request for quotation on quantities greater than those displayed.

0913715

Datasheet
Digi-Key Part Number 277-4082-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0913715
Copy  
Description FUSE AUTOMOTIVE 10A 32VDC BLADE
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10A AC 32V DC Fuse Automotive Holder Blade, ATO/ATC

Copy  
Documents & Media
Datasheets 0913715 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Automotive
Current Rating (Amps) 10A
Voltage Rating - DC 32V
Response Time -
Package / Case Blade, ATO/ATC
Breaking Capacity @ Rated Voltage -
Approval Agency GOST
Operating Temperature -
Color Red
Size / Dimension 0.787" L x 0.236" W x 0.689" H (20.00mm x 6.00mm x 17.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

3118203

CONN TERM BLK DISCONNECT 8-26AWG

Phoenix Contact

55,30000 lei Details

1728996

FUSE HOLDER BLADE 32V 15A PCB

Phoenix Contact

27,84000 lei Details
You May Also Be Interested In

0287010.PXCN

FUSE AUTOMOTIVE 10A 32VDC BLADE

Littelfuse Inc.

1,20000 lei Details
Additional Resources
Standard Package 50
Other Names 0913715-ND
277-4082
913715
SI FORM C 10 A DIN 72581
SIFORMC10ADIN72581