Add To Favorites
FPF1320UCX Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,63000 3,63 lei
10 3,19400 31,94 lei
100 2,44800 244,80 lei
500 1,93516 967,58 lei
1.000 1,54813 1.548,13 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FPF1320UCXCT-ND
Copy   FPF1320UCXCT-ND
Quantity Available 40.968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPF1320UCX

Copy   FPF1320UCX
Description IC ADVANCED POWER SWITCH 6WLCSP
Copy   IC ADVANCED POWER SWITCH 6WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)

Copy   Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66)
Documents & Media
Datasheets FPF1320,21
Environmental Information Material Declaration FPF1320UCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 2:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 42mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.96x1.66)
Base Part Number FPF1320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FAN54005UCX - ON Semiconductor | FAN54005UCXCT-ND DigiKey Electronics
  • FAN54005UCX
  • ON Semiconductor
  • IC LI-ION SW CHARGER USB 20WLCSP
  • Unit Price 5,08000 lei
  • FAN54005UCXCT-ND
  • TCK321G,LF - Toshiba Semiconductor and Storage | TCK321GLFCT-ND DigiKey Electronics
  • TCK321G,LF
  • Toshiba Semiconductor and Storage
  • IC MUX LOAD SW 36V DUAL 16WCSP
  • Unit Price 6,70000 lei
  • TCK321GLFCT-ND
  • EM6K34T2CR - Rohm Semiconductor | EM6K34T2CRCT-ND DigiKey Electronics
  • EM6K34T2CR
  • Rohm Semiconductor
  • MOSFET 2N-CH 50V 0.2A EMT6
  • Unit Price 1,58000 lei
  • EM6K34T2CRCT-ND
  • SP5003-04TTG - Littelfuse Inc. | F6504CT-ND DigiKey Electronics
  • SP5003-04TTG
  • Littelfuse Inc.
  • CMC 100MA 4LN SMD ESD AEC-Q101
  • Unit Price 4,48000 lei
  • F6504CT-ND
  • STUSB4500QTR - STMicroelectronics | 497-18060-1-ND DigiKey Electronics
  • STUSB4500QTR
  • STMicroelectronics
  • STAND-ALONE USB PD CONTROLLER (
  • Unit Price 11,40000 lei
  • 497-18060-1-ND
Additional Resources
Standard Package ? 1
Other Names FPF1320UCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FPF1320UCXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 1,36213 lei
  • Digi-Reel® ? : FPF1320UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.968 - Immediate
  • Unit Price: Digi-Reel®

04:32:21 6.17.2019