RON | EUR | USD
Favorite

EMI7204MUTAG LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 30mA 8-UFDFN Exposed Pad
Price & Procurement
2.731 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,54000 2,54 lei
10 2,17200 21,72 lei
25 2,02560 50,64 lei
100 1,61980 161,98 lei
250 1,50412 376,03 lei
500 1,27270 636,35 lei
1.000 0,98345 983,45 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EMI7204MUTAGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,89668 lei
  • Digi-Reel®  : EMI7204MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.731 - Immediate
  • Unit Price: Digi-Reel®

EMI7204MUTAG

Datasheet
Digi-Key Part Number EMI7204MUTAGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMI7204MUTAG
Copy  
Description FILTER LC(PI) 17NH/12PF ESD SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 30mA 8-UFDFN Exposed Pad

Copy  
Documents & Media
Datasheets EMI720xMU Series
Environmental Information Material Declaration EMI7204MUTAG
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
HTML Datasheet EMI720xMU Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series EMI720xMU
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 4
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value -23dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms) 10
Current 30mA
Values L = 17nH, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm)
Height 0.022" (0.55mm)
Base Part Number EMI7204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP5034ACPZ-R2

IC REG QUAD BCK/LNR SYNC 24LFCSP

Analog Devices Inc.

27,72000 lei Details

STF202-22T1G

FILTER RC(PI) 22 OHM/68PF SMD

ON Semiconductor

2,23000 lei Details

NUF4403MNT1G

FILTER RC(PI) 100 OHM/17PF SMD

ON Semiconductor

2,40000 lei Details

CM1422-03CP

FILTER RC(PI) 100 OHM/15PF SMD

ON Semiconductor

2,05000 lei Details

0525590853

CONN FFC VERT 8POS 0.50MM SMD

Molex

6,32000 lei Details

5044490207

CONN HEADER SMD 2POS 1MM

Molex

3,56000 lei Details
Additional Resources
Standard Package 1
Other Names EMI7204MUTAGOSCT