RON | EUR | USD
Favorite

GRM31CD80J107ME39L 100µF ±20% 6.3V Ceramic Capacitor X6T 1206 (3216 Metric)
Price & Procurement
207.983 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,38000 3,38 lei
10 2,49600 24,96 lei
100 1,71190 171,19 lei
500 1,35520 677,60 lei
1.000 1,14120 1.141,20 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16313-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,84572 lei
  • Cut Tape (CT)  : 490-16313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.983 - Immediate
  • Unit Price: 3,38000 lei
  • Digi-Reel®  : 490-16313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.983 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-10525-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 207.836 - Immediate
  • Unit Price: 0,90211 lei
  • Digi-Reel®  : 490-10525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 207.983 - Immediate
  • Unit Price: Digi-Reel®

GRM31CD80J107ME39L

Datasheet
Digi-Key Part Number 490-10525-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CD80J107ME39L
Copy  
Description CAP CER 100UF 6.3V X6T 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X6T 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6T
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10525-1