RON | EUR | USD
Favorite

GRM21B5C1H183FA01L 0.018µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
89.665 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,56000 3,56 lei
10 2,62100 26,21 lei
100 1,79690 179,69 lei
500 1,42248 711,24 lei
1.000 1,19790 1.197,90 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11591-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 87.000 - Immediate
  • Unit Price: 0,88778 lei
  • Digi-Reel®  : 490-11591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 89.665 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21B5C1H183FA01K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,79900 lei

GRM21B5C1H183FA01L

Datasheet
Digi-Key Part Number 490-11591-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B5C1H183FA01L
Copy  
Description CAP CER 0.018UF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.018µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,018µF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11591-1