RON | EUR | USD
Favorite

0956224881 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Price & Procurement
1.382 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 11,20000 11,20 lei
10 10,74600 107,46 lei
25 9,85160 246,29 lei
50 9,40360 470,18 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3663TR-ND
  • Minimum Quantity: 107
  • Quantity Available: 1.284 - Immediate
  • Unit Price: 8,62972 lei
  • Digi-Reel®  : WM3663DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.382 - Immediate
  • Unit Price: Digi-Reel®

0956224881

Datasheet
Digi-Key Part Number WM3663CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0956224881
Copy  
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3

Copy  
Documents & Media
Datasheets 0956224881
Modular Jacks Brochure
Product Training Modules Modular Jack
Environmental Information 956224881 RoHS Cert of Compliance
Featured Product Modular Jacks and Plugs
Medical Products
Mfg CAD Models 95622-4881.stp
PCN Assembly/Origin Multiple Devices Location 18/Dec/2019
HTML Datasheet Modular Jacks Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 95622
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings Cat3
Features Board Lock, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

09455511100

CONN MOD JACK 8P8C R/A SHIELDED

HARTING

15,57000 lei Details

634008149821

CONN MOD JACK 8P8C R/A SHIELDED

Würth Elektronik

33,08000 lei Details

09455511110

CONN MOD JACK 8P8C R/A SHIELDED

HARTING

15,44000 lei Details

0432028924

CONN MOD JACK 8P8C R/A SHIELDED

Molex

9,87000 lei Details

0432028816

CONN MOD JACK 8P8C R/A SHIELDED

Molex

10,73000 lei Details
Additional Resources
Standard Package 1
Other Names WM3663CT