RON | EUR | USD
Favorite

Price & Procurement
4.624 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 1,80000 1,80 lei
10 1,71300 17,13 lei
25 1,46800 36,70 lei
50 1,24840 62,42 lei
100 1,19920 119,92 lei
250 1,07696 269,24 lei
500 1,02798 513,99 lei
1.000 0,85664 856,64 lei
2.500 0,78322 1.958,04 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6805TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,70825 lei

0675810011

Datasheet
Digi-Key Part Number WM6805CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0675810011
Copy  
Description CONN CONTACT FOR SATA HSG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Contact For SATA Housings

Copy  
Documents & Media
Datasheets ATA Series Prod Spec
0675810011 Drawing
Environmental Information 675810011 RoHS Cert of Compliance
Mfg CAD Models 67581-0011.stp
3D Drawings 67581-0011.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 67581
Packaging Cut Tape (CT) 
Part Status Active
Accessory Type Contact
For Use With/Related Products SATA Housings
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0675820000

CONN HSG FOR SATA CONTACTS

Molex

4,69000 lei Details
Tooling

0639023500

TOOL PRESS APPLICATOR 20-24AWG

Molex

15.066,32000 lei Details
You May Also Be Interested In

0675820000

CONN HSG FOR SATA CONTACTS

Molex

4,69000 lei Details

0679260041

CONN CAP FOR SATA CONN

Molex

0,92000 lei Details

0679260011

CONN SATA RCPT 15POS IDC STR

Molex

4,03000 lei Details

0679260040

CONN CAP FOR SATA CONN

Molex

0,88000 lei Details

0016020119

CONN SOCKET 24-30AWG CRIMP GOLD

Molex

0,92000 lei Details

0039000128

CONN PIN 22-28AWG CRIMP TIN

Molex

0,83000 lei Details
Additional Resources
Standard Package 1
Other Names WM6805CT