RON | EUR | USD
Favorite

Price & Procurement
1.824 In Stock
Can ship immediately Factory Stock : 15.680
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 13,60000 13,60 lei
10 13,06700 130,67 lei
100 10,88970 1.088,97 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM9176TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 1.600 - Immediate
    15.680 - Factory Stock 
  • Unit Price: 8,66219 lei
  • Digi-Reel®  : WM9176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.824 - Immediate
    15.680 - Factory Stock 
  • Unit Price: Digi-Reel®

0436500413

Datasheet
Digi-Key Part Number WM9176CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500413
Copy  
Description CONN HEADER SMD R/A 4POS 3MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

1,93000 lei Details

0436450408

CONN RCPT HSG 4POS 3.00MM

Molex

2,19000 lei Details
You May Also Be Interested In

0436500213

CONN HEADER SMD R/A 2POS 3MM

Molex

9,48000 lei Details

0436500813

CONN HEADER SMD R/A 8POS 3MM

Molex

15,70000 lei Details

0430450609

CONN HEADER SMD R/A 6POS 3MM

Molex

15,06000 lei Details

0436500513

CONN HEADER SMD R/A 5POS 3MM

Molex

12,87000 lei Details

0436500412

CONN HEADER SMD R/A 4POS 3MM

Molex

12,40000 lei Details

0436500409

CONN HEADER SMD R/A 4POS 3MM

Molex

11,37000 lei Details
Additional Resources
Standard Package 1
Other Names WM1897
WM1897-ND
WM9176CT