RON | EUR | USD
Favorite

USB3315C-CP-TR 1/1 Transceiver USB 2.0 24-QFN (4x4)
Price & Procurement
8.381 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 5,52000 5,52 lei
25 4,62800 115,70 lei
100 4,26130 426,13 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : USB3315C-CP-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 4,26132 lei
  • Digi-Reel®  : USB3315C-CP-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.381 - Immediate
  • Unit Price: Digi-Reel®

USB3315C-CP-TR

Datasheet
Digi-Key Part Number USB3315C-CP-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USB3315C-CP-TR
Copy  
Description IC TRANSCEIVER 1/1 24QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver USB 2.0 24-QFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply 1.8V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number USB3315
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names USB3315C-CP-CT