Add To Favorites
MAX17220ELT+T Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-WDFN
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 9,12000 9,12 lei
10 8,19600 81,96 lei
25 7,73040 193,26 lei
100 6,58680 658,68 lei
250 6,18480 1.546,20 lei
500 5,41176 2.705,88 lei
1.000 4,48401 4.484,01 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17220ELT+TCT-ND
Copy   MAX17220ELT+TCT-ND
Quantity Available 4.155
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17220ELT+T

Copy   MAX17220ELT+T
Description IC REG BOOST ADJ 225MA 6UDFN
Copy   IC REG BOOST ADJ 225MA 6UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-WDFN

Copy   Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-WDFN
Documents & Media
Datasheets MAX17220-25 Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maximi RoHS3 Statement
HTML Datasheet MAX17220-25 Datasheet
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5V
Current - Output 225mA (Switch)
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-µDFN (2x2)
Base Part Number MAX17220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD7C5.0DT5G - ON Semiconductor | ESD7C5.0DT5GOSCT-ND DigiKey Electronics
  • ESD7C5.0DT5G
  • ON Semiconductor
  • TVS DIODE 5V SOT723
  • Unit Price 1,61000 lei
  • ESD7C5.0DT5GOSCT-ND
  • 10103594-0001LF - Amphenol ICC (FCI) | 609-4050-1-ND DigiKey Electronics
  • 10103594-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price 3,26000 lei
  • 609-4050-1-ND
  • LD39015M125R - STMicroelectronics | 497-8714-1-ND DigiKey Electronics
  • LD39015M125R
  • STMicroelectronics
  • IC REG LIN 1.25V 150MA SOT23-5
  • Unit Price 3,90000 lei
  • 497-8714-1-ND
  • CPDQR5V0UP-HF - Comchip Technology | 641-1470-1-ND DigiKey Electronics
  • CPDQR5V0UP-HF
  • Comchip Technology
  • TVS DIODE 5V 12.5V 0402/SOD923F
  • Unit Price 1,36000 lei
  • 641-1470-1-ND
  • 0ZCK0035FF2G - Bel Fuse Inc. | 507-1812-1-ND DigiKey Electronics
  • 0ZCK0035FF2G
  • Bel Fuse Inc.
  • PTC RESET FUSE 6V 350MA 0805
  • Unit Price 0,68000 lei
  • 507-1812-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX17220ELT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17220ELT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 4,05317 lei
  • Digi-Reel® ? : MAX17220ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.155 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX17220ELT+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:16:01 8.20.2019