CMM0511-QT-0G0T | ||
---|---|---|
DigiKey Part Number | 1465-1213-2-ND - Tape & Reel (TR) 1465-1213-1-ND - Cut Tape (CT) 1465-1213-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM0511-QT-0G0T | |
Description | IC RF AMP GPS 5GHZ-14GHZ 16QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 14GHz 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 14GHz | |
P1dB | 11dBm | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 7V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMM0511-QT |
HTML Datasheet | CMM0511-QT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,12000 lei | 224,12 lei |
10 | 208,95800 lei | 2.089,58 lei |
25 | 193,81440 lei | 4.845,36 lei |
100 | 181,70180 lei | 18.170,18 lei |
250 | 169,58836 lei | 42.397,09 lei |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 161,10892 lei | 80.554,46 lei |
Attribute | Description |
---|---|
Other Names | 1465-1213-6 1465-1213-1 1465-1213-2 |
Standard Package | 500 |