Add To Favorites
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,43000 3,43 lei
10 3,00100 30,01 lei
25 2,65840 66,46 lei
100 2,31490 231,49 lei
250 2,01492 503,73 lei
500 1,71488 857,44 lei
1.000 1,37188 1.371,88 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SZP6SMB43CAT3GCT-ND
Copy   SZP6SMB43CAT3GCT-ND
Quantity Available 60.921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZP6SMB43CAT3G

Copy   SZP6SMB43CAT3G
Description TVS DIODE 36.8VWM 59.3VC SMB
Copy   TVS DIODE 36.8VWM 59.3VC SMB
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount SMB

Copy   59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 10.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 240pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number P6SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SZP6SMB43CAT3GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZP6SMB43CAT3GTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 1,20968 lei
  • Digi-Reel® ? : SZP6SMB43CAT3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.921 - Immediate
  • Unit Price: Digi-Reel®

16:07:57 3.23.2019