Add To Favorites
APB3227SURKZGC Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,46000 4,46 lei
10 3,48100 34,81 lei
25 2,88440 72,11 lei
100 2,48590 248,59 lei
250 2,18748 546,87 lei
500 1,88918 944,59 lei
1.000 1,49150 1.491,50 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1827-1-ND
Copy   754-1827-1-ND
Quantity Available 15.620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APB3227SURKZGC

Copy   APB3227SURKZGC
Description LED GREEN/RED CLEAR SMD
Copy   LED GREEN/RED CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric)

Copy   Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric)
Documents & Media
Datasheets APB3227SURKZGC
Environmental Information RoHS Cert
Mfg CAD Models APB3227x.igs
APB3227x.prt
APB3227x.sldprt
APB3227x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 400mcd Green, 80mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APB3227SURKZGKC - Kingbright | 754-2108-1-ND DigiKey Electronics
  • APB3227SURKZGKC
  • Kingbright
  • LED GREEN/RED CLEAR 4SMD
  • Unit Price 3,97000 lei
  • 754-2108-1-ND
  • SLP-1-3 - Bivar Inc. | 492-1315-ND DigiKey Electronics
  • SLP-1-3
  • Bivar Inc.
  • LIGHT PIPE CLEAR 3MM LENS R/A
  • Unit Price 7,20000 lei
  • 492-1315-ND
  • P091S-QC15BR50K - TT Electronics/BI | 987-1284-ND DigiKey Electronics
  • P091S-QC15BR50K
  • TT Electronics/BI
  • POT 50K OHM 1/20W PLASTIC LINEAR
  • Unit Price 6,67000 lei
  • 987-1284-ND
  • MIC5317-2.5YM5-TR - Microchip Technology | MIC5317-2.5YM5-CT-ND DigiKey Electronics
  • MIC5317-2.5YM5-TR
  • Microchip Technology
  • IC REG LINEAR 2.5V 150MA SOT23-5
  • Unit Price 0,65000 lei
  • MIC5317-2.5YM5-CT-ND
  • 5749768-1 - TE Connectivity AMP Connectors | A121377-ND DigiKey Electronics
  • 5749768-1
  • TE Connectivity AMP Connectors
  • CONN DSUB HD PLUG 15POS R/A SLDR
  • Unit Price 17,67000 lei
  • A121377-ND
Additional Resources
Standard Package ? 1
Other Names 754-1827-1

23:45:48 1.15.2019