RON | EUR | USD
Favorite

112TR Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab
Price & Procurement
188.761 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 1,60000 1,60 lei
25 1,48440 37,11 lei
100 1,12050 112,05 lei
250 1,07244 268,11 lei
500 0,99236 496,18 lei
1.000 0,88021 880,21 lei
2.500 0,81613 2.040,33 lei

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 29,00 lei reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-112TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 185.000 - Immediate
  • Unit Price: 0,66650 lei
  • Cut Tape (CT)  : 36-112CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188.761 - Immediate
  • Unit Price: 1,60000 lei
  • Bulk  : 36-112-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.068 - Immediate
  • Unit Price: 1,20000 lei

112TR

Datasheet
Digi-Key Part Number 36-112DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 112TR
Copy  
Description BATTERY CONTACT SPRING MULTI SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Contact
Style Contact Spring (Leaf)
Battery Cell Size Multiple
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.041" (1.05mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

120TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

1,65000 lei Details

110TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

1,65000 lei Details

122TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

1,69000 lei Details

709155001615004

CONN SPRING BATTERY 1POS SMD

AVX Corporation

1,29000 lei Details

LIS3DHTR

ACCEL 2-16G I2C/SPI 16LGA

STMicroelectronics

7,25000 lei Details

LIS2DH12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

7,25000 lei Details
Additional Resources
Standard Package 1
Other Names 36-112DKR
KEY1001DKR
KEY1001DKR-ND