Add To Favorites
SM10B-NSHSS-TB (LF)(SN) Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,49000 4,49 lei
10 3,94700 39,47 lei
100 3,40680 340,68 lei
500 2,78734 1.393,67 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2768-1-ND
Copy   455-2768-1-ND
Quantity Available 4.044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM10B-NSHSS-TB (LF)(SN)

Copy   SM10B-NSHSS-TB (LF)(SN)
Description CONN HEADER SMD R/A 10POS 1MM
Copy   CONN HEADER SMD R/A 10POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.173" (4.40mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • NSHR-10V-S - JST Sales America Inc. | 455-2784-ND DigiKey Electronics
  • NSHR-10V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 10 POS 1.0MM
  • Unit Price 1,11000 lei
  • 455-2784-ND
You May Also Be Interested In
  • NSHR-10V-S - JST Sales America Inc. | 455-2784-ND DigiKey Electronics
  • NSHR-10V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 10 POS 1.0MM
  • Unit Price 1,11000 lei
  • 455-2784-ND
  • SSHL-003T-P0.2 - JST Sales America Inc. | 455-2792-1-ND DigiKey Electronics
  • SSHL-003T-P0.2
  • JST Sales America Inc.
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price 0,45000 lei
  • 455-2792-1-ND
  • NSHR-06V-S - JST Sales America Inc. | 455-2788-ND DigiKey Electronics
  • NSHR-06V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 6 POS 1.0MM
  • Unit Price 0,99000 lei
  • 455-2788-ND
Additional Resources
Standard Package ? 1
Other Names 455-2768-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2768-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,11164 lei
  • Digi-Reel® ? : 455-2768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.044 - Immediate
  • Unit Price: Digi-Reel®

02:22:03 2.17.2019