Add To Favorites
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,84000 2,84 lei
10 2,68000 26,80 lei
100 2,05430 205,43 lei
500 1,78640 893,20 lei
1.000 1,47378 1.473,78 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2039-1-ND
Copy   455-2039-1-ND
Quantity Available 71.881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM02B-SURS-TF(LF)(SN)

Copy   SM02B-SURS-TF(LF)(SN)
Description CONN HEADER SMD R/A 2POS 0.8MM
Copy   CONN HEADER SMD R/A 2POS 0.8MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm)
Documents & Media
Datasheets SUR Datasheet
EDA / CAD Models SM02B-SURS-TF(LF)(SN) by SnapEDA
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • A02SUR02SUR32W152B - JST Sales America Inc. | 455-2989-ND DigiKey Electronics
  • A02SUR02SUR32W152B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 6"
  • Unit Price 4,96000 lei
  • 455-2989-ND
  • 02SUR-32S - JST Sales America Inc. | 455-2176-ND DigiKey Electronics
  • 02SUR-32S
  • JST Sales America Inc.
  • CONN RCPT 2POS IDC 32AWG TIN
  • Unit Price 2,16000 lei
  • 455-2176-ND
  • A02SUR02SUR32W51B - JST Sales America Inc. | 455-2985-ND DigiKey Electronics
  • A02SUR02SUR32W51B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 2"
  • Unit Price 4,45000 lei
  • 455-2985-ND
  • A02SUR02SUR32W305A - JST Sales America Inc. | 455-2981-ND DigiKey Electronics
  • A02SUR02SUR32W305A
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 12"
  • Unit Price 5,68000 lei
  • 455-2981-ND
Associated Product
  • A02SUR02SUR32W152B - JST Sales America Inc. | 455-2989-ND DigiKey Electronics
  • A02SUR02SUR32W152B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 6"
  • Unit Price 4,96000 lei
  • 455-2989-ND
  • A02SUR02SUR32W51B - JST Sales America Inc. | 455-2985-ND DigiKey Electronics
  • A02SUR02SUR32W51B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 2"
  • Unit Price 4,45000 lei
  • 455-2985-ND
  • A02SUR02SUR32W305A - JST Sales America Inc. | 455-2981-ND DigiKey Electronics
  • A02SUR02SUR32W305A
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 12"
  • Unit Price 5,68000 lei
  • 455-2981-ND
  • A02SUR02SUR32W305B - JST Sales America Inc. | 455-2993-ND DigiKey Electronics
  • A02SUR02SUR32W305B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 12"
  • Unit Price 5,68000 lei
  • 455-2993-ND
You May Also Be Interested In
  • 02SUR-32S - JST Sales America Inc. | 455-2176-ND DigiKey Electronics
  • 02SUR-32S
  • JST Sales America Inc.
  • CONN RCPT 2POS IDC 32AWG TIN
  • Unit Price 2,16000 lei
  • 455-2176-ND
  • A02SUR02SUR32W152B - JST Sales America Inc. | 455-2989-ND DigiKey Electronics
  • A02SUR02SUR32W152B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 6"
  • Unit Price 4,96000 lei
  • 455-2989-ND
  • A02SUR02SUR32W51B - JST Sales America Inc. | 455-2985-ND DigiKey Electronics
  • A02SUR02SUR32W51B
  • JST Sales America Inc.
  • JUMPER 02SUR-32S - 02SUR-32S 2"
  • Unit Price 4,45000 lei
  • 455-2985-ND
Additional Resources
Standard Package ? 1
Other Names 455-2039-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2039-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 1,21799 lei
  • Digi-Reel® ? : 455-2039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.881 - Immediate
  • Unit Price: Digi-Reel®

13:34:00 5.20.2019