Add To Favorites
BM10B-GHS-TBT(LF)(SN)(N) Connector Header Surface Mount 10 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,80000 2,80 lei
10 2,63800 26,38 lei
100 2,02230 202,23 lei
500 1,75844 879,22 lei
1.000 1,45067 1.450,67 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1586-1-ND
Copy   455-1586-1-ND
Quantity Available 22.799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM10B-GHS-TBT(LF)(SN)(N)

Copy   BM10B-GHS-TBT(LF)(SN)(N)
Description CONN HEADER SMD 10POS 1.25MM
Copy   CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 10 position 0.049" (1.25mm)
Documents & Media
Datasheets GH Connectors
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GHR-10V-S - JST Sales America Inc. | 455-1600-ND DigiKey Electronics
  • GHR-10V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 10POS 1.25MM
  • Unit Price 0,75000 lei
  • 455-1600-ND
You May Also Be Interested In
  • GHR-10V-S - JST Sales America Inc. | 455-1600-ND DigiKey Electronics
  • GHR-10V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 10POS 1.25MM
  • Unit Price 0,75000 lei
  • 455-1600-ND
  • AGHGH28K305 - JST Sales America Inc. | 455-3074-ND DigiKey Electronics
  • AGHGH28K305
  • JST Sales America Inc.
  • JUMPER SSHL-002T-P0.2 X2 12"
  • Unit Price 2,17000 lei
  • 455-3074-ND
Additional Resources
Standard Package ? 1
Other Names 455-1586-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1586-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 1,19892 lei
  • Digi-Reel® ? : 455-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.799 - Immediate
  • Unit Price: Digi-Reel®

15:48:47 3.23.2019