RON | EUR | USD
Favorite

SF72S006VBAR2500 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Price & Procurement
31.921 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 9,30000 9,30 lei
10 8,44200 84,42 lei
25 7,92640 198,16 lei
50 7,58100 379,05 lei
100 7,23660 723,66 lei
250 6,54756 1.636,89 lei
500 6,03064 3.015,32 lei
1.000 5,16912 5.169,12 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 670-2799-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 4,38592 lei
  • Digi-Reel®  : 670-2799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.921 - Immediate
  • Unit Price: Digi-Reel®

SF72S006VBAR2500

Datasheet
Digi-Key Part Number 670-2799-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF72S006VBAR2500
Copy  
Description CONN NANO SIM CARD PUSH-PUSH
Copy  
Detailed Description

8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets SF72 Series
Product Training Modules SF70 and SF72 Series Nano SIM Card Connectors
EDA / CAD Models SF72S006VBAR2500 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series SF72
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Card Type NANO SIM
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.049" (1.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NRF9160-SICA-R7

IC RF TXRX+MCU CELL LTE-M/NB-IOT

Nordic Semiconductor ASA

115,48000 lei Details

P822601

RF ANT 700MHZ/750MHZ FLAT BAR

Ethertronics/AVX

15,35000 lei Details

CM1402-03CP

FILTER RC(PI) ESD SMD

ON Semiconductor

2,23000 lei Details

FSA2567UMX

IC SWITCH 4PDT 16UMLP

ON Semiconductor

2,94000 lei Details

1462350001

RF ANT 1.575GHZ MOLDED SLDR SMD

Molex

4,76000 lei Details

MM8130-2600RB8

CONN SWF RCPT STR 50 OHM SMD

Murata Electronics

1,65000 lei Details
Additional Resources
Standard Package 1
Other Names 670-2799-1