Add To Favorites
TLS715B0EJV50XUMA1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8, e-Pad
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 5,31000 5,31 lei
10 4,75400 47,54 lei
100 3,70760 370,76 lei
500 3,06298 1.531,49 lei
1.000 2,41811 2.418,11 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLS715B0EJV50XUMA1CT-ND
Copy   TLS715B0EJV50XUMA1CT-ND
Quantity Available 573
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLS715B0EJV50XUMA1

Copy   TLS715B0EJV50XUMA1
Description IC REG LIN 5V 150MA 8DSO E-PAD
Copy   IC REG LIN 5V 150MA 8DSO E-PAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8, e-Pad

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-8, e-Pad
Documents & Media
Datasheets TLS715B0
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 5µA
Current - Supply (Max) 80µA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8, e-Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NPPN032FFKS-RC - Sullins Connector Solutions | S6010-03-ND DigiKey Electronics
  • NPPN032FFKS-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.079 GOLD SMD
  • Unit Price 3,71000 lei
  • S6010-03-ND
  • BZX84C16LT1G - ON Semiconductor | BZX84C16LT1GOSCT-ND DigiKey Electronics
  • BZX84C16LT1G
  • ON Semiconductor
  • DIODE ZENER 16V 225MW SOT23-3
  • Unit Price 0,62000 lei
  • BZX84C16LT1GOSCT-ND
  • NRVA4007T3G - ON Semiconductor | NRVA4007T3GOSCT-ND DigiKey Electronics
  • NRVA4007T3G
  • ON Semiconductor
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price 1,65000 lei
  • NRVA4007T3GOSCT-ND
  • B13AV - NKK Switches | 360-3354-ND DigiKey Electronics
  • B13AV
  • NKK Switches
  • SWITCH TOGGLE SPDT 0.4VA 28V
  • Unit Price 17,80000 lei
  • 360-3354-ND
  • 031-5431-10RFX - Amphenol RF Division | ARF1690-ND DigiKey Electronics
  • 031-5431-10RFX
  • Amphenol RF Division
  • CONN BNC RCPT R/A 50 OHM PCB
  • Unit Price 10,79000 lei
  • ARF1690-ND
Additional Resources
Standard Package ? 1
Other Names TLS715B0EJV50XUMA1CT
Alternate Package | This part is also available in the following packaging:

01:36:00 2.17.2019