Add To Favorites
TLE49631MXTSA1 Digital Switch Latch Open Drain Hall Effect SOT-23-3
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,48000 3,48 lei
5 3,29600 16,48 lei
10 2,86700 28,67 lei
25 2,51800 62,95 lei
50 2,09160 104,58 lei
100 1,78200 178,20 lei
500 1,54946 774,73 lei
1.000 1,35579 1.355,79 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE49631MXTSA1CT-ND
Copy   TLE49631MXTSA1CT-ND
Quantity Available 17.889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE49631MXTSA1

Copy   TLE49631MXTSA1
Description MAGNETIC SWITCH LATCH SOT23-3
Copy   MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Digital Switch Latch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Latch Open Drain Hall Effect SOT-23-3
Documents & Media
Datasheets TLE4963-1M
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 2mT Trip, -2mT Release
Test Condition 25°C
Voltage - Supply 3 V ~ 5.5 V
Current - Supply (Max) 2.4mA
Current - Output (Max) 5mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AH337-WG-7 - Diodes Incorporated | AH337-WGCT-ND DigiKey Electronics
  • AH337-WG-7
  • Diodes Incorporated
  • MAGNETIC SWITCH UNIPOLAR SC59-3
  • Unit Price 2,82000 lei
  • AH337-WGCT-ND
  • TCS40DLR,LF - Toshiba Semiconductor and Storage | TCS40DLRLFCT-ND DigiKey Electronics
  • TCS40DLR,LF
  • Toshiba Semiconductor and Storage
  • MAGNETIC SWITCH OMNIPOLAR SOT23F
  • Unit Price 1,64000 lei
  • TCS40DLRLFCT-ND
  • TLE49681MXTSA1 - Infineon Technologies | TLE49681MXTSA1CT-ND DigiKey Electronics
  • TLE49681MXTSA1
  • Infineon Technologies
  • MAGNETIC SWITCH BIPOLAR SOT23-3
  • Unit Price 4,54000 lei
  • TLE49681MXTSA1CT-ND
  • AH1807-W-7 - Diodes Incorporated | AH1807-W-7DICT-ND DigiKey Electronics
  • AH1807-W-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59
  • Unit Price 3,35000 lei
  • AH1807-W-7DICT-ND
  • TLE49642MXTSA1 - Infineon Technologies | TLE49642MXTSA1CT-ND DigiKey Electronics
  • TLE49642MXTSA1
  • Infineon Technologies
  • IC HALL EFFECT UNIPOLAR SOT23-3
  • Unit Price 4,54000 lei
  • TLE49642MXTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names TLE49631MXTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE49631MXTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,17971 lei
  • Digi-Reel® ? : TLE49631MXTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.889 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLE49631MXTMA1-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,83049 lei

00:30:49 1.16.2019