Add To Favorites
BGA7L1N6E6327XTSA1 RF Amplifier IC LTE 728MHz ~ 960MHz TSNP-6-2
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,93000 3,93 lei
10 3,46900 34,69 lei
25 3,13520 78,38 lei
100 2,74330 274,33 lei
250 2,40716 601,79 lei
500 2,12736 1.063,68 lei
1.000 1,67948 1.679,48 lei
5.000 1,48914 7.445,71 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BGA7L1N6E6327XTSA1CT-ND
Copy   BGA7L1N6E6327XTSA1CT-ND
Quantity Available 17.685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA7L1N6E6327XTSA1

Copy   BGA7L1N6E6327XTSA1
Description IC AMP LTE 728MHZ-960MHZ TSNP6-2
Copy   IC AMP LTE 728MHZ-960MHZ TSNP6-2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Amplifier IC LTE 728MHz ~ 960MHz TSNP-6-2

Copy   RF Amplifier IC LTE 728MHz ~ 960MHz TSNP-6-2
Documents & Media
Datasheets BGA7L1N6
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 728MHz ~ 960MHz
P1dB -10dBm
Gain 13.3dB
Noise Figure 0.9dB
RF Type LTE
Voltage - Supply 1.5V ~ 3.3V
Current - Supply 4.4mA
Test Frequency -
Package / Case 6-XFDFN
Supplier Device Package TSNP-6-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BGA420H6327XTSA1 - Infineon Technologies | BGA420H6327XTSA1CT-ND DigiKey Electronics
  • BGA420H6327XTSA1
  • Infineon Technologies
  • IC RF AMP GP 0HZ-3GHZ SOT343-4
  • Unit Price 3,51000 lei
  • BGA420H6327XTSA1CT-ND
  • MAAL-007304-TR3000 - M/A-Com Technology Solutions | 1465-1254-1-ND DigiKey Electronics
  • MAAL-007304-TR3000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 500MHZ-3GHZ SOT26
  • Unit Price 8,15000 lei
  • 1465-1254-1-ND
  • BGA729N6E6327XTSA1 - Infineon Technologies | BGA729N6E6327XTSA1CT-ND DigiKey Electronics
  • BGA729N6E6327XTSA1
  • Infineon Technologies
  • IC RF AMP 70MHZ-1GHZ TSNP6-2
  • Unit Price 3,93000 lei
  • BGA729N6E6327XTSA1CT-ND
  • BGU8L1X - NXP USA Inc. | 568-14370-1-ND DigiKey Electronics
  • BGU8L1X
  • NXP USA Inc.
  • IC AMP LTE 728MHZ-960MHZ 6XSON
  • Unit Price 2,63000 lei
  • 568-14370-1-ND
Additional Resources
Standard Package ? 1
Other Names BGA7L1N6E6327XTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA7L1N6E6327XTSA1TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,35956 lei

20:28:52 3.20.2019